IS25LP016D-RHLA2 vs IS25LP016D-JKLA1 feature comparison

IS25LP016D-RHLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LP016D-JKLA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description TBGA, HVSON,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PDSO-N8
Length 8 mm 6 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 8
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA HVSON
Package Equivalence Code BGA24,5X5,40 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 0.8 mm
Serial Bus Type QSPI QSPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.013 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare IS25LP016D-RHLA2 with alternatives

Compare IS25LP016D-JKLA1 with alternatives