IS25LP016D-JBLA2 vs IS25LP016D-JBLE feature comparison

IS25LP016D-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LP016D-JBLE Integrated Silicon Solution Inc

Buy Now Datasheet
Active Active
INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
SOP, SOP, SOP8,.3
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
133 MHz 133 MHz
100000 Write/Erase Cycles 100000 Write/Erase Cycles
S-PDSO-G8 S-PDSO-G8
5.28 mm 5.28 mm
16777216 bit 16777216 bit
FLASH FLASH
8 8
1 1
8 8
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.3 SOP8,.3
SQUARE SQUARE
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
250 260
3 V 3 V
AEC-Q100
2.16 mm 2.16 mm
QSPI QSPI
3.6 V 3.6 V
2.3 V 2.3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 10
NOR TYPE NOR TYPE
5.28 mm 5.28 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1
Yes
Yes
8 Weeks
Integrated Silicon Solution Inc.
20
e3
1
0.00002 A
0.025 mA
Tin (Sn)

Compare IS25LP016D-JBLA2 with alternatives

Compare IS25LP016D-JBLE with alternatives