IS25C32-2P vs AT25320B-MA9MGV-E feature comparison

IS25C32-2P Integrated Silicon Solution Inc

Buy Now Datasheet

AT25320B-MA9MGV-E Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, UDFN-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.5 MHz 5 MHz
JESD-30 Code R-PDIP-T8 R-PDSO-N8
JESD-609 Code e0
Length 9.3218 mm 3 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 0.6 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.62 mm 2 mm
Write Cycle Time-Max (tWC) 20 ms 5 ms
Base Number Matches 1 2
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.12,20
Programming Voltage 2.5 V
Reverse Pinout NO
Screening Level AEC-Q100
Standby Current-Max 0.000009 A
Supply Current-Max 0.007 mA
Write Protection HARDWARE/SOFTWARE

Compare IS25C32-2P with alternatives

Compare AT25320B-MA9MGV-E with alternatives