IS24C02A-2ZLI-TR vs 34LC02-I/MNY feature comparison

IS24C02A-2ZLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet

34LC02-I/MNY Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
TSSOP DFN
3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
1 MHz 1 MHz
100 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-N8
4.4 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 VSON
TSSOP8,.25 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
SERIAL SERIAL
Not Qualified Not Qualified
1.2 mm 0.8 mm
I2C I2C
0.000001 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
1.8 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL DUAL
3 mm 2 mm
5 ms 5 ms
HARDWARE HARDWARE/SOFTWARE
1 1
Yes
e4
1
NOT SPECIFIED
Nickel/Palladium/Gold (Ni/Pd/Au)
NOT SPECIFIED

Compare IS24C02A-2ZLI-TR with alternatives

Compare 34LC02-I/MNY with alternatives