IS24C02A-2G vs 24AA02-I/SNG feature comparison

IS24C02A-2G Integrated Silicon Solution Inc

Buy Now Datasheet

24AA02-I/SNG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOIC-8 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 MHz 0.1 MHz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010XXXR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare IS24C02A-2G with alternatives

Compare 24AA02-I/SNG with alternatives