IS24C01-5GA
vs
24C01CT/MC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SON
|
Package Description |
SOIC-8
|
2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
0.4 MHz
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
3 mm
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
128 words
|
128 words
|
Number of Words Code |
128
|
128
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128X8
|
128X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Serial Bus Type |
I2C
|
I2C
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
2 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
1 ms
|
Base Number Matches |
1
|
2
|
Data Retention Time-Min |
|
200
|
Endurance |
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
|
1010DDDR
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOLCC8,.11,20
|
Standby Current-Max |
|
0.00005 A
|
Supply Current-Max |
|
0.003 mA
|
|
|
|
Compare IS24C01-5GA with alternatives
Compare 24C01CT/MC with alternatives