IS205-1SM
vs
H11A817SD_NF098
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-6
SURFACE MOUNT, DIP4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
50%
50%
Dark Current-Max
50 nA
100 nA
Forward Current-Max
0.06 A
0.05 A
Isolation Voltage-Max
5300 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Current Transfer Ratio-Min
50%
Forward Voltage-Max
1.5 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Compare IS205-1SM with alternatives
Compare H11A817SD_NF098 with alternatives