IS18
vs
S1008L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HUTSON INDUSTRIES
LORAS INDUSTRIES INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
125 V/us
DC Gate Trigger Current-Max
25 mA
15 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
30 mA
30 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.5 mA
0.2 mA
Non-Repetitive Pk On-state Cur
80 A
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
8000 A
8000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
10 µA
Repetitive Peak Off-state Voltage
100 V
100 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Compare IS18 with alternatives
Compare S1008L with alternatives