IS112 vs 2N5724 feature comparison

IS112 Hutson Industries

Buy Now Datasheet

2N5724 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HUTSON INDUSTRIES SOLID STATE DEVICES INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 100 V/us
DC Gate Trigger Current-Max 25 mA 0.02 mA
DC Gate Trigger Voltage-Max 1.5 V 0.6 V
Holding Current-Max 30 mA 2 mA
JEDEC-95 Code TO-220AB TO-5
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0
Leakage Current-Max 0.5 mA 0.0001 mA
Non-Repetitive Pk On-state Cur 120 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 12000 A 390 A
Operating Temperature-Max 110 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 12 A 0.39 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 100 V 60 V
Repetitive Peak Reverse Voltage 100 V 60 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 2
Circuit Commutated Turn-off Time-Nom 30 µs

Compare IS112 with alternatives