IRU1205-25CL vs LD2980ABM40TR feature comparison

IRU1205-25CL International Rectifier

Buy Now Datasheet

LD2980ABM40TR STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP STMICROELECTRONICS
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.225 V
Dropout Voltage1-Nom 0.324 V 0.12 V
Input Voltage Absolute-Max 10 V 16 V
Input Voltage-Max 10 V 16 V
Input Voltage-Min 3.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.05 A
Output Voltage1-Max 2.55 V 4.1 V
Output Voltage1-Min 2.45 V 3.9 V
Output Voltage1-Nom 2.5 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2.5%
Width 1.625 mm 1.625 mm
Base Number Matches 4 1
Line Regulation-Max 0.0141%
Packing Method TR

Compare IRU1205-25CL with alternatives

Compare LD2980ABM40TR with alternatives