IRU1030CTPBF
vs
TCL1117CDB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
TELCOM SEMICONDUCTOR INC
|
Part Package Code |
SFM
|
|
Package Description |
TO-220,
|
, SOT-223
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
1.3 V
|
1.2 V
|
Input-Output Voltage Differential-Max |
7 V
|
15 V
|
Input-Output Voltage Differential-Min |
1.3 V
|
1.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
0.8 A
|
Output Voltage1-Max |
5.5 V
|
15 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
1.1 V
|
Line Regulation-Max (%/V) |
|
0.013
|
Load Regulation-Max(%) |
|
0.4%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Technology |
|
BIPOLAR
|
|
|
|
Compare IRU1030CTPBF with alternatives
Compare TCL1117CDB with alternatives