IRLU4343-701TRL vs IRLU4343-701TRPBF feature comparison

IRLU4343-701TRL Infineon Technologies AG

Buy Now Datasheet

IRLU4343-701TRPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description IPAK-3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Avalanche Energy Rating (Eas) 160 mJ 160 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 26 A 26 A
Drain-source On Resistance-Max 0.05 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 80 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C

Compare IRLU4343-701TRL with alternatives

Compare IRLU4343-701TRPBF with alternatives