IRLS4030TRL7PP vs CSD19536KTTT feature comparison

IRLS4030TRL7PP Infineon Technologies AG

Buy Now Datasheet

CSD19536KTTT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer Infineon Texas Instruments
Avalanche Energy Rating (Eas) 320 mJ 806 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 190 A 200 A
Drain-source On Resistance-Max 0.0039 Ω 0.0028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G6 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 2
Number of Elements 1 1
Number of Terminals 6 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 750 A 400 A
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PSSO-G2
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Feedback Cap-Max (Crss) 61 pF
JEDEC-95 Code TO-263AB
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare IRLS4030TRL7PP with alternatives

Compare CSD19536KTTT with alternatives