IRLR7811WTRL
vs
IPD090N03LGE8177
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252AA
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
GREEN, PLASTIC PACKAGE-3
Pin Count
3
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
140 mJ
40 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
64 A
40 A
Drain-source On Resistance-Max
0.01 Ω
0.0135 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
TO-252
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
260 A
280 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Additional Feature
LOGIC LEVEL COMPATIBLE
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
42 W
Compare IRLR7811WTRL with alternatives
Compare IPD090N03LGE8177 with alternatives