IRLR2703TRLPBF vs IRLR2703TRR feature comparison

IRLR2703TRLPBF Infineon Technologies AG

Buy Now Datasheet

IRLR2703TRR International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Peak Reflow Temperature (Cel) 260 240
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Part Package Code TO-252AA
Package Description DPAK-3
Pin Count 3
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 77 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 45 W
Pulsed Drain Current-Max (IDM) 96 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRLR2703TRR with alternatives