IRLML2803TRHR
vs
NDS351AND87Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOT
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY, ULTRA-LOW RESISTANCE
LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
1.2 A
1.2 A
Drain-source On Resistance-Max
0.25 Ω
0.16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Manufacturer Package Code
SUPERSOT
Operating Temperature-Max
150 °C
Compare IRLML2803TRHR with alternatives
Compare NDS351AND87Z with alternatives