IRL3705ZS vs BUK96608-55A feature comparison

IRL3705ZS International Rectifier

Buy Now Datasheet

BUK96608-55A NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NXP SEMICONDUCTORS
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 180 mJ 670 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 75 A 75 A
Drain-source On Resistance-Max 0.008 Ω 0.0085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 340 A 503 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare IRL3705ZS with alternatives

Compare BUK96608-55A with alternatives