IRL2910STRLPBF vs HUF76639S3S feature comparison

IRL2910STRLPBF International Rectifier

Buy Now Datasheet

HUF76639S3S Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, PLASTIC, D2PAK-3
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY, AVALANCHE RATED
Avalanche Energy Rating (Eas) 520 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 55 A 51 A
Drain-source On Resistance-Max 0.03 Ω 0.027 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 190 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
HTS Code 8541.29.00.95
JEDEC-95 Code TO-263AB
Power Dissipation-Max (Abs) 180 W

Compare IRL2910STRLPBF with alternatives

Compare HUF76639S3S with alternatives