IRL2910LPBF vs HUF76639S3S feature comparison

IRL2910LPBF International Rectifier

Buy Now Datasheet

HUF76639S3S Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-262AA
Package Description LEAD FREE, PLASTIC, TO-262, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY, AVALANCHE RATED
Avalanche Energy Rating (Eas) 520 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 55 A 51 A
Drain-source On Resistance-Max 0.03 Ω 0.027 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-263AB
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W
Pulsed Drain Current-Max (IDM) 190 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3

Compare IRL2910LPBF with alternatives

Compare HUF76639S3S with alternatives