IRL2505STRR vs IRL2505SPBF feature comparison

IRL2505STRR International Rectifier

Buy Now Datasheet

IRL2505SPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Package Description TO-263, 3 PIN LEAD FREE, PLASTIC, D2PAK , 3 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 104 A 104 A
Drain-source On Resistance-Max 0.01 Ω 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 360 A 360 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 200 W
Time@Peak Reflow Temperature-Max (s) 30

Compare IRL2505STRR with alternatives

Compare IRL2505SPBF with alternatives