IRKT91/08A
vs
IRKT91-06S90
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AA
Package Description
FLANGE MOUNT, R-XUFM-X7
FLANGE MOUNT, R-PUFM-X7
Pin Count
7
Manufacturer Package Code
ADD-A-PAK
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
120 mA
DC Gate Trigger Voltage-Max
4 V
2.5 V
Desc. of Quick-Connects
2G-K-AK
2G-2GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-XUFM-X7
R-PUFM-X7
JESD-609 Code
e0
e0
Leakage Current-Max
15 mA
20 mA
Non-Repetitive Pk On-state Cur
1870 A
1800 A
Number of Elements
2
2
Number of Terminals
7
7
On-state Current-Max
95000 A
90000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
149.15 A
141.3 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
600 V
Repetitive Peak Reverse Voltage
800 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRKT91/08A with alternatives
Compare IRKT91-06S90 with alternatives