IRKT71/16A
vs
TT92N16KOF-A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
EUPEC GMBH & CO KG
|
Part Package Code |
TO-240AA
|
|
Package Description |
FLANGE MOUNT, R-XUFM-X7
|
FLANGE MOUNT, R-XUFM-X7
|
Pin Count |
7
|
|
Manufacturer Package Code |
ADD-A-PAK
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
DC Gate Trigger Current-Max |
150 mA
|
120 mA
|
DC Gate Trigger Voltage-Max |
4 V
|
|
Desc. of Quick-Connects |
2G-K-AK
|
2G-2GR
|
Desc. of Screw Terminals |
A-K-AK
|
2K-CA
|
Holding Current-Max |
200 mA
|
|
JEDEC-95 Code |
TO-240AA
|
|
JESD-30 Code |
R-XUFM-X7
|
R-XUFM-X7
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
15 mA
|
|
Non-Repetitive Pk On-state Cur |
1740 A
|
1400 A
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
On-state Current-Max |
75000 A
|
60000 A
|
Operating Temperature-Max |
125 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
117.75 A
|
160 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
1600 V
|
1600 V
|
Repetitive Peak Reverse Voltage |
1600 V
|
1600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
1
|
Circuit Commutated Turn-off Time-Nom |
|
150 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
1000 V/us
|
|
|
|
Compare IRKT71/16A with alternatives
Compare TT92N16KOF-A with alternatives