IRKT71/10 vs IRKT71/08 feature comparison

IRKT71/10 International Rectifier

Buy Now Datasheet

IRKT71/08 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X3 FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SERIES CONNECTED, 2 ELEMENTS SERIES CONNECTED, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 500 V/us
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Desc. of Quick-Connects 2G-2GR 2G-2GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-PUFM-X3 R-PUFM-X3
Leakage Current-Max 20 mA 20 mA
Non-Repetitive Pk On-state Cur 1700 A 1700 A
Number of Elements 2 2
Number of Terminals 3 3
On-state Current-Max 70000 A 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 165 A 165 A
Reference Standard UL APPROVED UL APPROVED
Repetitive Peak Off-state Leakage Current-Max 15000 µA 15000 µA
Repetitive Peak Off-state Voltage 1000 V 800 V
Repetitive Peak Reverse Voltage 1000 V 800 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 12 12

Compare IRKT71/10 with alternatives

Compare IRKT71/08 with alternatives