IRKT71/06S90
vs
IRKT71/08
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X3
FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code
compliant
unknown
Additional Feature
UL APPROVED
Case Connection
ISOLATED
ISOLATED
Configuration
SERIES CONNECTED, 2 ELEMENTS
SERIES CONNECTED, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
500 V/us
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X3
R-PUFM-X3
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
165 A
165 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
15000 µA
Repetitive Peak Off-state Voltage
600 V
800 V
Repetitive Peak Reverse Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.30.00.80
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
1700 A
On-state Current-Max
70000 A
Reference Standard
UL APPROVED
Compare IRKT71/06S90 with alternatives
Compare IRKT71/08 with alternatives