IRKT105/06A
vs
IRKT105/06A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
TO-240AA
|
TO-240AA
|
Package Description |
FLANGE MOUNT, R-XUFM-X7
|
FLANGE MOUNT, R-XUFM-X7
|
Pin Count |
7
|
7
|
Manufacturer Package Code |
ADD-A-PAK
|
ADD-A-PAK
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
4 V
|
4 V
|
Desc. of Quick-Connects |
2G-K-AK
|
2G-2GR
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
Holding Current-Max |
200 mA
|
250 mA
|
JEDEC-95 Code |
TO-240AA
|
TO-240AA
|
JESD-30 Code |
R-XUFM-X7
|
R-XUFM-X7
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
20 mA
|
20 mA
|
Non-Repetitive Pk On-state Cur |
1870 A
|
1870 A
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
On-state Current-Max |
105000 A
|
105000 A
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
164.85 A
|
235 A
|
Reference Standard |
UL RECOGNIZED
|
UL APPROVED
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare IRKT105/06A with alternatives
Compare IRKT105/06A with alternatives