IRKLF112-04HL vs IRKKF112-04GL feature comparison

IRKLF112-04HL International Rectifier

Buy Now Datasheet

IRKKF112-04GL International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-D3 FLANGE MOUNT, R-PUFM-X5
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 15 µs 15 µs
Configuration SINGLE WITH BUILT-IN FREE-WHEELING DIODE SINGLE WITH BUILT-IN FREE-WHEELING DIODE
Critical Rate of Rise of Off-State Voltage-Min 400 V/us
DC Gate Trigger Current-Max 200 mA 200 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Desc. of Quick-Connects G-GR G-GR
Desc. of Screw Terminals A-K-AK 2A-CK
Holding Current-Max 600 mA 600 mA
JESD-30 Code R-PUFM-D3 R-PUFM-X5
Leakage Current-Max 30 mA 30 mA
Moisture Sensitivity Level 1 1
Non-Repetitive Pk On-state Cur 3200 A 3200 A
Number of Elements 1 1
Number of Terminals 3 5
On-state Current-Max 112000 A 112000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 250 A 250 A
Reference Standard UL APPROVED UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 30000 µA 30000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare IRKLF112-04HL with alternatives

Compare IRKKF112-04GL with alternatives