IRKJ196-16-N
vs
IRKJ196/04
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
R-XUFM-X3
R-XUFM-X3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
HIGH VOLTAGE POWER
HIGH VOLTAGE
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.32 V
1.32 V
JESD-30 Code
R-XUFM-X3
R-XUFM-X3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
4980 A
4980 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
195 A
195 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
400 V
Reverse Current-Max
50000 µA
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
4
6
ECCN Code
EAR99
HTS Code
8541.10.00.80
Reference Standard
UL APPROVED
Compare IRKJ196-16-N with alternatives
Compare IRKJ196/04 with alternatives