IRKJ196-08-N vs IRKJ196-04 feature comparison

IRKJ196-08-N International Rectifier

Buy Now Datasheet

IRKJ196-04 International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description POWER, INT-A-PAK-3 R-PUFM-X3
Pin Count 3
Reach Compliance Code compliant unknown
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C FREEWHEELING DIODE, UL RECOGNIZED
Application HIGH VOLTAGE POWER HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.32 V 1.38 V
JESD-30 Code R-XUFM-X3 R-PUFM-X3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 4980 A 4200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 195 A 195 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 400 V
Reverse Current-Max 50000 µA 50000 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 6

Compare IRKJ196-08-N with alternatives

Compare IRKJ196-04 with alternatives