IRKJ196/12 vs IRKJ196-18N feature comparison

IRKJ196/12 International Rectifier

Buy Now Datasheet

IRKJ196-18N International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-XUFM-X3 R-XUFM-X3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.32 V 1.38 V
JESD-30 Code R-XUFM-X3 R-XUFM-X3
Non-rep Pk Forward Current-Max 4980 A 4200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 195 A 195 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL APPROVED
Rep Pk Reverse Voltage-Max 1200 V 1800 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 5 4
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare IRKJ196/12 with alternatives

Compare IRKJ196-18N with alternatives