IRKJ196/08 vs IRKJ196-08-N feature comparison

IRKJ196/08 International Rectifier

Buy Now Datasheet

IRKJ196-08-N International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-XUFM-X3 POWER, INT-A-PAK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application HIGH VOLTAGE HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.32 V 1.32 V
JESD-30 Code R-XUFM-X3 R-XUFM-X3
Non-rep Pk Forward Current-Max 4980 A 4980 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 195 A 195 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL APPROVED
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 6 4
Pbfree Code No
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 50000 µA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKJ196/08 with alternatives

Compare IRKJ196-08-N with alternatives