IRKJ195-20-N vs IRKJ195-20N feature comparison

IRKJ195-20-N International Rectifier

Buy Now Datasheet

IRKJ195-20N International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-XUFM-X3 R-PUFM-X3
Pin Count 3
Reach Compliance Code compliant compliant
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C FREE WHEELING DIODE
Application HIGH VOLTAGE POWER HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.32 V 1.32 V
JESD-30 Code R-XUFM-X3 R-PUFM-X3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 4980 A 4980 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 195 A 195 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 2000 V 2000 V
Reverse Current-Max 50000 µA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Reference Standard UL RECOGNIZED

Compare IRKJ195-20-N with alternatives

Compare IRKJ195-20N with alternatives