IRKH92/08 vs IRKH92/08S90 feature comparison

IRKH92/08 International Rectifier

Buy Now Datasheet

IRKH92/08S90 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X3 FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED UL APPROVED
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN FREE-WHEELING DIODE SINGLE WITH BUILT-IN FREE-WHEELING DIODE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 1000 V/us
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-PUFM-X3 R-PUFM-X3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 210 A 210 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA 15000 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKH92/08 with alternatives

Compare IRKH92/08S90 with alternatives