IRKH72-04S90
vs
IRKH56/12
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X4
|
FLANGE MOUNT, R-PUFM-X3
|
Reach Compliance Code |
compliant
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN SERIES DIODE
|
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
|
DC Gate Trigger Current-Max |
120 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Desc. of Quick-Connects |
G
|
G-GR
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
Holding Current-Max |
200 mA
|
200 mA
|
JEDEC-95 Code |
TO-240AA
|
TO-240AA
|
JESD-30 Code |
R-PUFM-X4
|
R-PUFM-X3
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
20 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
1700 A
|
1400 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
On-state Current-Max |
70000 A
|
55000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
109.9 A
|
135 A
|
Repetitive Peak Off-state Leakage Current-Max |
15000 µA
|
15000 µA
|
Repetitive Peak Off-state Voltage |
400 V
|
1200 V
|
Repetitive Peak Reverse Voltage |
400 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Critical Rate of Rise of Off-State Voltage-Min |
|
500 V/us
|
Reference Standard |
|
UL APPROVED
|
|
|
|
Compare IRKH72-04S90 with alternatives
Compare IRKH56/12 with alternatives