IRKH72/16S90
vs
MCC26-08IO8B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
IXYS CORP
Package Description
FLANGE MOUNT, R-PUFM-X3
TO-240AA, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
150 mA
100 mA
DC Gate Trigger Voltage-Max
2.5 V
1.6 V
Desc. of Quick-Connects
0
2G
Desc. of Screw Terminals
0
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X3
R-XUFM-X5
JESD-609 Code
e0
Leakage Current-Max
20 mA
10 mA
Non-Repetitive Pk On-state Cur
1600 A
520 A
Number of Elements
1
2
Number of Terminals
3
5
On-state Current-Max
70000 A
27000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
165 A
50 A
Reference Standard
UL APPROVED
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Repetitive Peak Off-state Voltage
1600 V
800 V
Repetitive Peak Reverse Voltage
1600 V
800 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Part Package Code
TO-240AA
Pin Count
5
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRKH72/16S90 with alternatives
Compare MCC26-08IO8B with alternatives