IRKH56-10
vs
IRKH56/12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X5
FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
100 mA
150 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Desc. of Quick-Connects
G-GR
G-GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X5
R-PUFM-X3
Leakage Current-Max
15 mA
15 mA
Non-Repetitive Pk On-state Cur
1400 A
1400 A
Number of Elements
1
1
Number of Terminals
5
3
On-state Current-Max
55000 A
55000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
86.35 A
135 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
15000 µA
Repetitive Peak Off-state Voltage
1000 V
1200 V
Repetitive Peak Reverse Voltage
1000 V
1200 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
12
12
ECCN Code
EAR99
HTS Code
8541.30.00.80
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
Reference Standard
UL APPROVED
Compare IRKH56-10 with alternatives
Compare IRKH56/12 with alternatives