IRKH56-04S90 vs IRKH56/08 feature comparison

IRKH56-04S90 International Rectifier

Buy Now Datasheet

IRKH56/08 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X5 FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN SERIES DIODE SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max 100 mA 150 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Desc. of Quick-Connects G-GR G-GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-PUFM-X5 R-PUFM-X3
JESD-609 Code e0
Leakage Current-Max 15 mA 15 mA
Non-Repetitive Pk On-state Cur 1400 A 1400 A
Number of Elements 1 1
Number of Terminals 5 3
On-state Current-Max 55000 A 55000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 86.35 A 135 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA 15000 µA
Repetitive Peak Off-state Voltage 400 V 800 V
Repetitive Peak Reverse Voltage 400 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
Reference Standard UL APPROVED

Compare IRKH56-04S90 with alternatives

Compare IRKH56/08 with alternatives