IRKH56/10A
vs
IRKT57/10A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AA
TO-240AA
Package Description
FLANGE MOUNT, R-XUFM-X5
FLANGE MOUNT, R-XUFM-X5
Pin Count
5
5
Manufacturer Package Code
ADD-A-PAK
ADD-A-PAK
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
1.7 V
4 V
Desc. of Quick-Connects
G-GR
2G
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-XUFM-X5
R-XUFM-X5
Leakage Current-Max
15 mA
15 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
1520 A
1520 A
Number of Elements
1
2
Number of Terminals
5
5
On-state Current-Max
60000 A
60000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
135 A
94.2 A
Reference Standard
UL APPROVED
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1000 V
1000 V
Repetitive Peak Reverse Voltage
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare IRKH56/10A with alternatives
Compare IRKT57/10A with alternatives