IRKH56/10
vs
IRKH72-04
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X3
FLANGE MOUNT, R-PUFM-X4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
SINGLE WITH BUILT-IN SERIES DIODE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
120 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Desc. of Quick-Connects
G-GR
G
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X3
R-PUFM-X4
Leakage Current-Max
15 mA
20 mA
Non-Repetitive Pk On-state Cur
1400 A
1700 A
Number of Elements
1
1
Number of Terminals
3
4
On-state Current-Max
55000 A
70000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
135 A
109.9 A
Reference Standard
UL APPROVED
Repetitive Peak Off-state Leakage Current-Max
15000 µA
15000 µA
Repetitive Peak Off-state Voltage
1000 V
400 V
Repetitive Peak Reverse Voltage
1000 V
400 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRKH56/10 with alternatives
Compare IRKH72-04 with alternatives