IRKH42-12
vs
IRKH42/14
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X4
FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
100 mA
150 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Desc. of Quick-Connects
G
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-PUFM-X4
R-PUFM-X3
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
890 A
Number of Elements
1
1
Number of Terminals
4
3
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
62.8 A
100 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
15000 µA
Repetitive Peak Off-state Voltage
1200 V
1400 V
Repetitive Peak Reverse Voltage
1200 V
1400 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
10
10
Additional Feature
UL APPROVED
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
Compare IRKH42-12 with alternatives
Compare IRKH42/14 with alternatives