IRKH41/18S90
vs
IRKH42-06
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-PUFM-X5
|
FLANGE MOUNT, R-PUFM-X4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN SERIES DIODE
|
SINGLE WITH BUILT-IN SERIES DIODE
|
Critical Rate of Rise of Off-State Voltage-Min |
1000 V/us
|
|
DC Gate Trigger Current-Max |
100 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Desc. of Quick-Connects |
0
|
G
|
Desc. of Screw Terminals |
0
|
A-K-AK
|
Holding Current-Max |
200 mA
|
200 mA
|
JESD-30 Code |
R-PUFM-X5
|
R-PUFM-X4
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
20 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
810 A
|
890 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
4
|
On-state Current-Max |
40000 A
|
40000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
62.8 A
|
62.8 A
|
Repetitive Peak Off-state Voltage |
1800 V
|
600 V
|
Repetitive Peak Reverse Voltage |
1800 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-240AA
|
Repetitive Peak Off-state Leakage Current-Max |
|
15000 µA
|
|
|
|
Compare IRKH41/18S90 with alternatives
Compare IRKH42-06 with alternatives