IRKH162/16
vs
IRKH26/08
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-XUFM-X5
FLANGE MOUNT, R-PUFM-X3
Pin Count
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
1.7 V
2.5 V
Desc. of Quick-Connects
G-GR
G-GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JESD-30 Code
R-XUFM-X5
R-PUFM-X3
Leakage Current-Max
50 mA
15 mA
Non-Repetitive Pk On-state Cur
5100 A
625 A
Number of Elements
1
1
Number of Terminals
5
3
On-state Current-Max
160000 A
25000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
355 A
60 A
Reference Standard
UL RECOGNIZED
UL APPROVED
Repetitive Peak Off-state Voltage
1600 V
800 V
Repetitive Peak Reverse Voltage
1600 V
800 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
JEDEC-95 Code
TO-240AA
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Compare IRKH162/16 with alternatives
Compare IRKH26/08 with alternatives