IRKH142-04 vs IRKH162/04 feature comparison

IRKH142-04 International Rectifier

Buy Now Datasheet

IRKH162/04 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X5 FLANGE MOUNT, R-XUFM-X5
Pin Count 5 5
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 150 µs
Configuration SINGLE WITH BUILT-IN SERIES DIODE SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 200 mA 150 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 500 mA 500 mA
JESD-30 Code R-PUFM-X5 R-XUFM-X5
Number of Elements 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 310 A 355 A
Repetitive Peak Off-state Leakage Current-Max 50000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 63 65
Rohs Code No
ECCN Code EAR99
HTS Code 8541.30.00.80
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K-AK
JESD-609 Code e0
Leakage Current-Max 50 mA
Non-Repetitive Pk On-state Cur 5400 A
On-state Current-Max 160000 A
Reference Standard UL APPROVED
Terminal Finish TIN LEAD

Compare IRKH142-04 with alternatives

Compare IRKH162/04 with alternatives