IRKH142/16 vs IRKH142/14 feature comparison

IRKH142/16 International Rectifier

Buy Now Datasheet

IRKH142/14 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-XUFM-X5 FLANGE MOUNT, R-XUFM-X5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 4 V 4 V
Desc. of Quick-Connects G-GR G-GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JESD-30 Code R-XUFM-X5 R-XUFM-X5
JESD-609 Code e0 e0
Leakage Current-Max 50 mA 50 mA
Non-Repetitive Pk On-state Cur 4500 A 4500 A
Number of Elements 1 1
Number of Terminals 5 5
On-state Current-Max 140000 A 140000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 310 A 310 A
Reference Standard UL APPROVED UL APPROVED
Repetitive Peak Off-state Voltage 1600 V 1400 V
Repetitive Peak Reverse Voltage 1600 V 1400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 68 68

Compare IRKH142/16 with alternatives

Compare IRKH142/14 with alternatives