IRKH136-04 vs IRKH136/04 feature comparison

IRKH136-04 International Rectifier

Buy Now Datasheet

IRKH136/04 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description FLANGE MOUNT, R-PUFM-D3 INT-A-PAK-5
Reach Compliance Code compliant unknown
Additional Feature UL APPROVED
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 150 µs
Configuration SINGLE WITH BUILT-IN FREE-WHEELING DIODE SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
DC Gate Trigger Current-Max 200 mA 150 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 500 mA 500 mA
JESD-30 Code R-PUFM-D3 R-XUFM-X5
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 5
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 300 A 300 A
Repetitive Peak Off-state Leakage Current-Max 50000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 65 1
Pin Count 5
ECCN Code EAR99
HTS Code 8541.30.00.80
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K-AK
Leakage Current-Max 50 mA
Non-Repetitive Pk On-state Cur 3400 A
On-state Current-Max 135000 A
Reference Standard UL RECOGNIZED

Compare IRKH136-04 with alternatives

Compare IRKH136/04 with alternatives