IRKH136/08
vs
IRKH162/08
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
FLANGE MOUNT, R-XUFM-X5
|
FLANGE MOUNT, R-XUFM-X5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
1.7 V
|
Desc. of Quick-Connects |
G-GR
|
G-GR
|
Desc. of Screw Terminals |
A-K-AK
|
A-K-AK
|
Holding Current-Max |
500 mA
|
200 mA
|
JESD-30 Code |
R-XUFM-X5
|
R-XUFM-X5
|
Leakage Current-Max |
50 mA
|
50 mA
|
Non-Repetitive Pk On-state Cur |
3400 A
|
5100 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
5
|
On-state Current-Max |
135000 A
|
160000 A
|
Operating Temperature-Max |
130 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
300 A
|
355 A
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Repetitive Peak Reverse Voltage |
800 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
|
|
|
Compare IRKH136/08 with alternatives
Compare IRKH162/08 with alternatives