IRKH136/04 vs MCD162-08IO1 feature comparison

IRKH136/04 International Rectifier

Buy Now Datasheet

MCD162-08IO1 IXYS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP IXYS CORP
Package Description INT-A-PAK-5
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 3 V
Desc. of Quick-Connects G-GR G-GR
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 500 mA
JESD-30 Code R-XUFM-X5 R-XUFM-X5
JESD-609 Code e0
Leakage Current-Max 50 mA
Non-Repetitive Pk On-state Cur 3400 A 6000 A
Number of Elements 1 1
Number of Terminals 5 5
On-state Current-Max 135000 A 181000 A
Operating Temperature-Max 130 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 300 A 300 A
Reference Standard UL APPROVED UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 800 V
Repetitive Peak Reverse Voltage 400 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 65 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKH136/04 with alternatives

Compare MCD162-08IO1 with alternatives