IRKH136/04 vs IRKH136-04 feature comparison

IRKH136/04 International Rectifier

Buy Now Datasheet

IRKH136-04 International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description INT-A-PAK-5 FLANGE MOUNT, R-PUFM-D3
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max 150 mA 200 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K-AK
Holding Current-Max 500 mA 500 mA
JESD-30 Code R-XUFM-X5 R-PUFM-D3
JESD-609 Code e0 e0
Leakage Current-Max 50 mA
Non-Repetitive Pk On-state Cur 3400 A
Number of Elements 1 1
Number of Terminals 5 3
On-state Current-Max 135000 A
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 300 A 300 A
Reference Standard UL APPROVED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 65 65
Additional Feature UL APPROVED
Circuit Commutated Turn-off Time-Nom 150 µs
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us
Peak Reflow Temperature (Cel) NOT SPECIFIED
Repetitive Peak Off-state Leakage Current-Max 50000 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKH136/04 with alternatives

Compare IRKH136-04 with alternatives