IRKE196/08
vs
IRKE196-16-N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
R-XUFM-X2
R-XUFM-X2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
HIGH VOLTAGE POWER
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.32 V
1.32 V
JESD-30 Code
R-XUFM-X2
R-XUFM-X2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
4980 A
4980 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
195 A
195 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL APPROVED
Rep Pk Reverse Voltage-Max
800 V
1600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
8
4
Pbfree Code
No
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Moisture Sensitivity Level
NOT SPECIFIED
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
50000 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRKE196/08 with alternatives
Compare IRKE196-16-N with alternatives