IRKE196/08 vs IRKE196-16 feature comparison

IRKE196/08 International Rectifier

Buy Now Datasheet

IRKE196-16 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-XUFM-X2 R-PUFM-X3
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application HIGH VOLTAGE HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.32 V 1.38 V
JESD-30 Code R-XUFM-X2 R-PUFM-X3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 4980 A 4200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 195 A 195 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL APPROVED
Rep Pk Reverse Voltage-Max 800 V 1600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 8 8
Additional Feature FREEWHEELING DIODE, UL RECOGNIZED
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 50000 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKE196/08 with alternatives

Compare IRKE196-16 with alternatives