IRKDL91-08S10 vs IRKDL91/06S10 feature comparison

IRKDL91-08S10 International Rectifier

Buy Now Datasheet

IRKDL91/06S10 International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-PUFM-X3 R-XUFM-X3
Pin Count 3
Reach Compliance Code compliant compliant
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Application FAST RECOVERY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.45 V 1.45 V
JESD-30 Code R-PUFM-X3 R-XUFM-X3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 1494 A 1256 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 90 A 90 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 600 V
Reverse Current-Max 20000 µA
Reverse Recovery Time-Max 1 µs 1 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare IRKDL91-08S10 with alternatives

Compare IRKDL91/06S10 with alternatives